
NPM30AJT-33R | |
|---|---|
DigiKey Part Number | 13-NPM30AJT-33R-ND |
Manufacturer | |
Manufacturer Product Number | NPM30AJT-33R |
Description | RES PWR 30W TO-220 5% 33 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 30W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.829" (21.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 53,36840 Kč | 1 334,21 Kč |
| 50 | 50,65980 Kč | 2 532,99 Kč |
| 100 | 48,50120 Kč | 4 850,12 Kč |
| 250 | 46,30732 Kč | 11 576,83 Kč |
| 500 | 45,03568 Kč | 22 517,84 Kč |
| 1 000 | 44,02231 Kč | 44 022,31 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

