New at DigiKey
30 Ohms ±5% 30W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM30AJT-30R

DigiKey Part Number
13-NPM30AJT-30R-ND
Manufacturer
Manufacturer Product Number
NPM30AJT-30R
Description
RES PWR 30W TO-220 5% 30 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 30W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.829" (21.06mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1058,05900 Kč580,59 Kč
2553,36840 Kč1 334,21 Kč
5050,65980 Kč2 532,99 Kč
10048,50120 Kč4 850,12 Kč
25046,30732 Kč11 576,83 Kč
50045,03568 Kč22 517,84 Kč
1 00044,02231 Kč44 022,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč