New at DigiKey
27 Ohms ±1% 30W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM30AFTF27R

DigiKey Part Number
13-NPM30AFTF27R-ND
Manufacturer
Manufacturer Product Number
NPM30AFTF27R
Description
RES PWR 30W TO-220 1% 27 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 30W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.829" (21.06mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1068,34800 Kč683,48 Kč
2563,16200 Kč1 579,05 Kč
5060,15080 Kč3 007,54 Kč
10057,75710 Kč5 775,71 Kč
25055,32468 Kč13 831,17 Kč
50052,78982 Kč26 394,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč