New at DigiKey
1.5 Ohms ±1% 30W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM30AFTF1R5

DigiKey Part Number
13-NPM30AFTF1R5-ND
Manufacturer
Manufacturer Product Number
NPM30AFTF1R5
Description
RES PWR 30W TO-220 1% 1.5 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 30W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.829" (21.06mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1068,34800 Kč683,48 Kč
2563,16200 Kč1 579,05 Kč
5060,15080 Kč3 007,54 Kč
10057,75710 Kč5 775,71 Kč
25055,32468 Kč13 831,17 Kč
50052,78982 Kč26 394,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč