
NPM30AFTF150R | |
|---|---|
DigiKey Part Number | 13-NPM30AFTF150R-ND |
Manufacturer | |
Manufacturer Product Number | NPM30AFTF150R |
Description | RES PWR 30W TO-220 1% 150 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 30W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.829" (21.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 68,34800 Kč | 683,48 Kč |
| 25 | 63,16200 Kč | 1 579,05 Kč |
| 50 | 60,15080 Kč | 3 007,54 Kč |
| 100 | 57,75710 Kč | 5 775,71 Kč |
| 250 | 55,32468 Kč | 13 831,17 Kč |
| 500 | 52,78982 Kč | 26 394,91 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |

