New at DigiKey
75 Ohms ±5% 100W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM10BJT-75R

DigiKey Part Number
13-NPM10BJT-75R-ND
Manufacturer
Manufacturer Product Number
NPM10BJT-75R
Description
RES PWR 100W TO-220 5% 75 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 100W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.610" L x 0.185" W (15.50mm x 4.70mm)
Height - Seated (Max)
0.871" (22.12mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
10176,42500 Kč1 764,25 Kč
35164,34229 Kč5 751,98 Kč
70159,50986 Kč11 165,69 Kč
105157,15305 Kč16 501,07 Kč
280152,59771 Kč42 727,36 Kč
525150,36048 Kč78 939,25 Kč
1 015148,45959 Kč150 686,48 Kč
Manufacturers Standard Package
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč