
NPM10BJT-51R | |
|---|---|
DigiKey Part Number | 13-NPM10BJT-51R-ND |
Manufacturer | |
Manufacturer Product Number | NPM10BJT-51R |
Description | RES PWR 100W TO-220 5% 51 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 100W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.610" L x 0.185" W (15.50mm x 4.70mm) | |
Height - Seated (Max) | 0.871" (22.12mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 176,42500 Kč | 1 764,25 Kč |
| 35 | 164,34229 Kč | 5 751,98 Kč |
| 70 | 159,50986 Kč | 11 165,69 Kč |
| 105 | 157,15305 Kč | 16 501,07 Kč |
| 280 | 152,59771 Kč | 42 727,36 Kč |
| 525 | 150,36048 Kč | 78 939,25 Kč |
| 1 015 | 148,45959 Kč | 150 686,48 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |

