
NPM10BFTF50R | |
|---|---|
DigiKey Part Number | 13-NPM10BFTF50R-ND |
Manufacturer | |
Manufacturer Product Number | NPM10BFTF50R |
Description | RES PWR 100W TO-220 1% 50 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 100W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.610" L x 0.185" W (15.50mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.871" (22.12mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 185,28600 Kč | 1 852,86 Kč |
| 35 | 172,84943 Kč | 6 049,73 Kč |
| 70 | 167,87300 Kč | 11 751,11 Kč |
| 105 | 165,44829 Kč | 17 372,07 Kč |
| 280 | 160,75393 Kč | 45 011,10 Kč |
| 525 | 158,44971 Kč | 83 186,10 Kč |
| 1 015 | 156,49220 Kč | 158 839,58 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |

