New at DigiKey
33 Ohms ±1% 100W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM10BFTF33R

DigiKey Part Number
13-NPM10BFTF33R-ND
Manufacturer
Manufacturer Product Number
NPM10BFTF33R
Description
RES PWR 100W TO-220 1% 33 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 100W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.610" L x 0.185" W (15.50mm x 4.70mm)
Tolerance
Height - Seated (Max)
0.871" (22.12mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,99000 Kč226,99 Kč
10185,28600 Kč1 852,86 Kč
35172,84943 Kč6 049,73 Kč
70167,87300 Kč11 751,11 Kč
105165,44829 Kč17 372,07 Kč
280160,75393 Kč45 011,10 Kč
525158,44971 Kč83 186,10 Kč
1 015156,49220 Kč158 839,58 Kč
Manufacturers Standard Package
Unit Price without VAT:226,99000 Kč
Unit Price with VAT:274,65790 Kč