
NKN5WSJR-73-0R1 | |
|---|---|
DigiKey Part Number | 13-NKN5WSJR-73-0R1TR-ND - Tape & Reel (TR) 13-NKN5WSJR-73-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NKN5WSJR-73-0R1 |
Description | RES 0.1 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN5WSJR-73-0R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 10,70040 Kč | 267,51 Kč |
| 50 | 9,55400 Kč | 477,70 Kč |
| 100 | 8,57770 Kč | 857,77 Kč |
| 250 | 7,50636 Kč | 1 876,59 Kč |
| 500 | 6,83610 Kč | 3 418,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,26643 Kč | 6 266,43 Kč |
| 2 000 | 5,78222 Kč | 11 564,44 Kč |
| 3 000 | 5,53346 Kč | 16 600,38 Kč |
| 5 000 | 5,25215 Kč | 26 260,75 Kč |
| 7 000 | 5,08446 Kč | 35 591,22 Kč |
| 10 000 | 4,92069 Kč | 49 206,90 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

