
NKN3WSJT-73-0R04 | |
|---|---|
DigiKey Part Number | 0.04CGCT-ND - Cut Tape (CT) 0.04CGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NKN3WSJT-73-0R04 |
Description | RES 0.04 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN3WSJT-73-0R04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.209" Dia x 0.610" L (5.30mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 8,43280 Kč | 210,82 Kč |
| 50 | 7,51300 Kč | 375,65 Kč |
| 100 | 6,72990 Kč | 672,99 Kč |
| 250 | 5,87188 Kč | 1 467,97 Kč |
| 500 | 5,33392 Kč | 2 666,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,87721 Kč | 4 877,21 Kč |
| 2 000 | 4,48885 Kč | 8 977,70 Kč |
| 3 000 | 4,28940 Kč | 12 868,20 Kč |
| 5 000 | 4,06374 Kč | 20 318,70 Kč |
| 7 000 | 3,92927 Kč | 27 504,89 Kč |
| 10 000 | 3,79789 Kč | 37 978,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

