
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 273 mOhms | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 5 | 4,42000 Kč | 22,10 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 25 | 3,86480 Kč | 96,62 Kč |
| 50 | 3,66280 Kč | 183,14 Kč |
| 100 | 3,47110 Kč | 347,11 Kč |
| 500 | 3,09392 Kč | 1 546,96 Kč |
| 1 000 | 2,95395 Kč | 2 953,95 Kč |
| 5 000 | 2,67242 Kč | 13 362,10 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |








