
MFR50SFTE52-4R7 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-4R7CT-ND - Cut Tape (CT) 13-MFR50SFTE52-4R7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-4R7 |
Description | RES 4.7 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,40280 Kč | 35,07 Kč |
| 50 | 1,23040 Kč | 61,52 Kč |
| 100 | 1,08560 Kč | 108,56 Kč |
| 250 | 0,92728 Kč | 231,82 Kč |
| 500 | 0,82732 Kč | 413,66 Kč |
| 1 000 | 0,74291 Kč | 742,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58022 Kč | 2 901,10 Kč |
| 10 000 | 0,53180 Kč | 5 318,00 Kč |
| 15 000 | 0,50691 Kč | 7 603,65 Kč |
| 25 000 | 0,47875 Kč | 11 968,75 Kč |
| 35 000 | 0,46197 Kč | 16 168,95 Kč |
| 50 000 | 0,44558 Kč | 22 279,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

