47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTF52-47R

DigiKey Part Number
13-MFR-25FTF52-47RCT-ND - Cut Tape (CT)
13-MFR-25FTF52-47RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTF52-47R
Description
RES 47 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTF52-47R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR0204F47RTE Connectivity Passive Product1 897LR0204F47R-ND2,10000 KčSimilar
In-Stock: 8 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
250,67200 Kč16,80 Kč
500,58380 Kč29,19 Kč
1000,51240 Kč51,24 Kč
2500,43508 Kč108,77 Kč
5000,38594 Kč192,97 Kč
1 0000,34395 Kč343,95 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,26411 Kč1 320,55 Kč
10 0000,24013 Kč2 401,30 Kč
15 0000,22781 Kč3 417,15 Kč
25 0000,21389 Kč5 347,25 Kč
35 0000,20558 Kč7 195,30 Kč
50 0000,19747 Kč9 873,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč