
MFR-25FTF52-33K | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-33KCT-ND - Cut Tape (CT) 13-MFR-25FTF52-33KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-33K |
Description | RES 33K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTF52-33K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,67200 Kč | 16,80 Kč |
| 50 | 0,58380 Kč | 29,19 Kč |
| 100 | 0,51240 Kč | 51,24 Kč |
| 250 | 0,43508 Kč | 108,77 Kč |
| 500 | 0,38594 Kč | 192,97 Kč |
| 1 000 | 0,34395 Kč | 343,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26411 Kč | 1 320,55 Kč |
| 10 000 | 0,24013 Kč | 2 401,30 Kč |
| 15 000 | 0,22781 Kč | 3 417,15 Kč |
| 25 000 | 0,21389 Kč | 5 347,25 Kč |
| 35 000 | 0,20558 Kč | 7 195,30 Kč |
| 50 000 | 0,19747 Kč | 9 873,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

