
MFR-25FRF52-348R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-348RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-348RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-348R |
Description | RES 348 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-348R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,61320 Kč | 30,66 Kč |
| 100 | 0,53750 Kč | 53,75 Kč |
| 250 | 0,45608 Kč | 114,02 Kč |
| 500 | 0,40484 Kč | 202,42 Kč |
| 1 000 | 0,36096 Kč | 360,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27743 Kč | 1 387,15 Kč |
| 10 000 | 0,25238 Kč | 2 523,80 Kč |
| 15 000 | 0,23950 Kč | 3 592,50 Kč |
| 25 000 | 0,22494 Kč | 5 623,50 Kč |
| 35 000 | 0,21626 Kč | 7 569,10 Kč |
| 50 000 | 0,20778 Kč | 10 389,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

