
MFR-25FBF52-5K9 | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-5K9-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-5K9 |
Description | RES 5.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-5K9 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-5K9 | YAGEO | 1 487 | 13-MFR-25FRF52-5K9CT-ND | 2,09000 Kč | Parametric Equivalent |
| YR1B5K9CC | TE Connectivity Passive Product | 3 809 | 1712-YR1B5K9CCCT-ND | 17,73000 Kč | Upgrade |
| MF1/4DCT52R5901F | KOA Speer Electronics, Inc. | 4 566 | 2019-MF1/4DCT52R5901FCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,81300 Kč | 8,13 Kč |
| 25 | 0,68400 Kč | 17,10 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,52350 Kč | 52,35 Kč |
| 250 | 0,44380 Kč | 110,95 Kč |
| 500 | 0,39416 Kč | 197,08 Kč |
| 1 000 | 0,35142 Kč | 351,42 Kč |
| 5 000 | 0,27554 Kč | 1 377,70 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


