
MFR-25FBF52-316R | |
|---|---|
DigiKey Part Number | 316XBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-316R |
Description | RES 316 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-316R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,68880 Kč | 17,22 Kč |
| 50 | 0,60060 Kč | 30,03 Kč |
| 100 | 0,52700 Kč | 52,70 Kč |
| 250 | 0,44684 Kč | 111,71 Kč |
| 500 | 0,39686 Kč | 198,43 Kč |
| 1 000 | 0,35382 Kč | 353,82 Kč |
| 5 000 | 0,27743 Kč | 1 387,15 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


