
MFR-25FBF52-24K3 | |
|---|---|
DigiKey Part Number | 24.3KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-24K3 |
Description | RES 24.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-24K3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,68880 Kč | 17,22 Kč |
| 50 | 0,60060 Kč | 30,03 Kč |
| 100 | 0,52700 Kč | 52,70 Kč |
| 250 | 0,44684 Kč | 111,71 Kč |
| 500 | 0,39686 Kč | 198,43 Kč |
| 1 000 | 0,35382 Kč | 353,82 Kč |
| 5 000 | 0,27743 Kč | 1 387,15 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


