100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-100R

DigiKey Part Number
13-MFP-25BRD52-100RTR-ND - Tape & Reel (TR)
13-MFP-25BRD52-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-100R
Description
RES 100 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,23100 Kč82,31 Kč
257,00480 Kč175,12 Kč
506,22800 Kč311,40 Kč
1005,56870 Kč556,87 Kč
2504,84632 Kč1 211,58 Kč
5004,39362 Kč2 196,81 Kč
1 0004,00852 Kč4 008,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,25780 Kč16 289,00 Kč
10 0003,03810 Kč30 381,00 Kč
15 0002,92529 Kč43 879,35 Kč
25 0002,79769 Kč69 942,25 Kč
35 0002,72646 Kč95 426,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč