
MF0207FRE52-220R | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-220RTR-ND - Tape & Reel (TR) 13-MF0207FRE52-220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-220R |
Description | RES 220 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FRE52-220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,75600 Kč | 18,90 Kč |
| 50 | 0,66360 Kč | 33,18 Kč |
| 100 | 0,58370 Kč | 58,37 Kč |
| 250 | 0,49556 Kč | 123,89 Kč |
| 500 | 0,44054 Kč | 220,27 Kč |
| 1 000 | 0,39308 Kč | 393,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30267 Kč | 1 513,35 Kč |
| 10 000 | 0,27558 Kč | 2 755,80 Kč |
| 15 000 | 0,26166 Kč | 3 924,90 Kč |
| 25 000 | 0,24591 Kč | 6 147,75 Kč |
| 35 000 | 0,23653 Kč | 8 278,55 Kč |
| 50 000 | 0,22735 Kč | 11 367,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

