220 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-220R

DigiKey Part Number
13-MF0207FRE52-220RTR-ND - Tape & Reel (TR)
13-MF0207FRE52-220RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-220R
Description
RES 220 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FRE52-220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 888
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
250,75600 Kč18,90 Kč
500,66360 Kč33,18 Kč
1000,58370 Kč58,37 Kč
2500,49556 Kč123,89 Kč
5000,44054 Kč220,27 Kč
1 0000,39308 Kč393,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30267 Kč1 513,35 Kč
10 0000,27558 Kč2 755,80 Kč
15 0000,26166 Kč3 924,90 Kč
25 0000,24591 Kč6 147,75 Kč
35 0000,23653 Kč8 278,55 Kč
50 0000,22735 Kč11 367,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč