
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,40689 Kč | 6 406,89 Kč |
| 2 000 | 5,90645 Kč | 11 812,90 Kč |
| 3 000 | 5,64979 Kč | 16 949,37 Kč |
| 5 000 | 5,36002 Kč | 26 800,10 Kč |
| 7 000 | 5,19813 Kč | 36 386,91 Kč |
| Unit Price without VAT: | 6,40689 Kč |
|---|---|
| Unit Price with VAT: | 7,75234 Kč |


