LCE17A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 6,26001 Kč
Datasheet
DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE17A/B

DigiKey Part Number
13-LCE17A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LCE17A/B
Description
TVS DIODE 17VWM 27.6VC DO201
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
27.6V Clamp 54A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
54A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,39951 Kč6 399,51 Kč
2 0005,89965 Kč11 799,30 Kč
3 0005,64328 Kč16 929,84 Kč
5 0005,35384 Kč26 769,20 Kč
7 0005,19214 Kč36 344,98 Kč
Manufacturers Standard Package
Unit Price without VAT:6,39951 Kč
Unit Price with VAT:7,74341 Kč