Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 70A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,39951 Kč | 6 399,51 Kč |
| 2 000 | 5,89965 Kč | 11 799,30 Kč |
| 3 000 | 5,64328 Kč | 16 929,84 Kč |
| 5 000 | 5,35384 Kč | 26 769,20 Kč |
| 7 000 | 5,19214 Kč | 36 344,98 Kč |
| Unit Price without VAT: | 6,39951 Kč |
|---|---|
| Unit Price with VAT: | 7,74341 Kč |


