150 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-0R15

DigiKey Part Number
13-KNP100JR-73-0R15TR-ND - Tape & Reel (TR)
13-KNP100JR-73-0R15CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-0R15
Description
RES 0.15 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-0R15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,94000 Kč29,40 Kč
252,47760 Kč61,94 Kč
502,18380 Kč109,19 Kč
1001,93600 Kč193,60 Kč
2501,66472 Kč416,18 Kč
5001,49380 Kč746,90 Kč
1 0001,34870 Kč1 348,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,22534 Kč2 450,68 Kč
4 0001,12051 Kč4 482,04 Kč
6 0001,06659 Kč6 399,54 Kč
10 0001,00562 Kč10 056,20 Kč
14 0000,96927 Kč13 569,78 Kč
20 0000,93376 Kč18 675,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč