
KNP100JR-52-0R12 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-52-0R12TR-ND - Tape & Reel (TR) 13-KNP100JR-52-0R12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-52-0R12 |
Description | RES 0.12 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-52-0R12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,11600 Kč | 77,90 Kč |
| 50 | 2,75080 Kč | 137,54 Kč |
| 100 | 2,44420 Kč | 244,42 Kč |
| 250 | 2,10652 Kč | 526,63 Kč |
| 500 | 1,89486 Kč | 947,43 Kč |
| 1 000 | 1,71449 Kč | 1 714,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,56141 Kč | 3 122,82 Kč |
| 4 000 | 1,43128 Kč | 5 725,12 Kč |
| 6 000 | 1,36442 Kč | 8 186,52 Kč |
| 10 000 | 1,28877 Kč | 12 887,70 Kč |
| 14 000 | 1,24368 Kč | 17 411,52 Kč |
| 20 000 | 1,19964 Kč | 23 992,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

