120 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-52-0R12

DigiKey Part Number
13-KNP100JR-52-0R12TR-ND - Tape & Reel (TR)
13-KNP100JR-52-0R12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-52-0R12
Description
RES 0.12 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-52-0R12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,69600 Kč36,96 Kč
253,11600 Kč77,90 Kč
502,75080 Kč137,54 Kč
1002,44420 Kč244,42 Kč
2502,10652 Kč526,63 Kč
5001,89486 Kč947,43 Kč
1 0001,71449 Kč1 714,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,56141 Kč3 122,82 Kč
4 0001,43128 Kč5 725,12 Kč
6 0001,36442 Kč8 186,52 Kč
10 0001,28877 Kč12 887,70 Kč
14 0001,24368 Kč17 411,52 Kč
20 0001,19964 Kč23 992,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč