Jumper Wire Male to Male 2.06" (52.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPW-05-R-52-

DigiKey Part Number
13-JPW-05-R-52-TR-ND - Tape & Reel (TR)
13-JPW-05-R-52-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JPW-05-R-52-
Description
JUMPER WIRE M TO M 2.063"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 2.06" (52.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
YAGEO
Style
Male to Male
Series
Length
2.06" (52.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
250,49560 Kč12,39 Kč
500,43680 Kč21,84 Kč
1000,38220 Kč38,22 Kč
2500,32336 Kč80,84 Kč
5000,28600 Kč143,00 Kč
1 0000,25429 Kč254,29 Kč
5 0000,19793 Kč989,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17945 Kč1 794,50 Kč
20 0000,16375 Kč3 275,00 Kč
30 0000,15569 Kč4 670,70 Kč
50 0000,14656 Kč7 328,00 Kč
70 0000,14112 Kč9 878,40 Kč
100 0000,13580 Kč13 580,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč