
JC24F6301R | |
|---|---|
DigiKey Part Number | 13-JC24F6301RTR-ND - Tape & Reel (TR) 13-JC24F6301RCT-ND - Cut Tape (CT) 13-JC24F6301RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F6301R |
Description | FUSE 2410 6.3A 125VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 10.7 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 9.85 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 5 | 3,32600 Kč | 16,63 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 50 | 2,54700 Kč | 127,35 Kč |
| 100 | 2,35130 Kč | 235,13 Kč |
| 250 | 2,11512 Kč | 528,78 Kč |
| 500 | 1,95134 Kč | 975,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,79999 Kč | 1 799,99 Kč |
| 2 000 | 1,66001 Kč | 3 320,02 Kč |
| 3 000 | 1,58296 Kč | 4 748,88 Kč |
| 5 000 | 1,49068 Kč | 7 453,40 Kč |
| 7 000 | 1,43266 Kč | 10 028,62 Kč |
| 10 000 | 1,37341 Kč | 13 734,10 Kč |
| 25 000 | 1,23127 Kč | 30 781,75 Kč |
| 50 000 | 1,22404 Kč | 61 202,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

