
JC24F3002R | |
|---|---|
DigiKey Part Number | 13-JC24F3002RTR-ND - Tape & Reel (TR) 13-JC24F3002RCT-ND - Cut Tape (CT) 13-JC24F3002RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F3002R |
Description | FUSE 2410 30A 65VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 A 65 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 550.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 0.0014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 5,79600 Kč | 28,98 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 50 | 4,44740 Kč | 222,37 Kč |
| 100 | 4,10300 Kč | 410,30 Kč |
| 250 | 3,68892 Kč | 922,23 Kč |
| 500 | 3,40336 Kč | 1 701,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,98949 Kč | 2 989,49 Kč |
| 2 000 | 2,75630 Kč | 5 512,60 Kč |
| 3 000 | 2,62804 Kč | 7 884,12 Kč |
| 5 000 | 2,47424 Kč | 12 371,20 Kč |
| 7 000 | 2,37748 Kč | 16 642,36 Kč |
| 10 000 | 2,27875 Kč | 22 787,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

