
JC24F2002R | |
|---|---|
DigiKey Part Number | 13-JC24F2002RTR-ND - Tape & Reel (TR) 13-JC24F2002RCT-ND - Cut Tape (CT) 13-JC24F2002RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F2002R |
Description | FUSE 2410 20A 65VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 A 65 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 214.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 0.003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 5 | 4,45200 Kč | 22,26 Kč |
| 10 | 4,12000 Kč | 41,20 Kč |
| 50 | 3,41640 Kč | 170,82 Kč |
| 100 | 3,15210 Kč | 315,21 Kč |
| 250 | 2,83460 Kč | 708,65 Kč |
| 500 | 2,61532 Kč | 1 307,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,41225 Kč | 2 412,25 Kč |
| 2 000 | 2,22448 Kč | 4 448,96 Kč |
| 3 000 | 2,12103 Kč | 6 363,09 Kč |
| 5 000 | 1,99708 Kč | 9 985,40 Kč |
| 7 000 | 1,91915 Kč | 13 434,05 Kč |
| 10 000 | 1,83956 Kč | 18 395,60 Kč |
| 25 000 | 1,69103 Kč | 42 275,75 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |

