
JC24F1502R | |
|---|---|
DigiKey Part Number | 13-JC24F1502RTR-ND - Tape & Reel (TR) 13-JC24F1502RCT-ND - Cut Tape (CT) 13-JC24F1502RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F1502R |
Description | FUSE 2410 15A 65VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 82.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 3.38 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,28400 Kč | 21,42 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 50 | 3,27560 Kč | 163,78 Kč |
| 100 | 3,02160 Kč | 302,16 Kč |
| 250 | 2,71716 Kč | 679,29 Kč |
| 500 | 2,50716 Kč | 1 253,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,20269 Kč | 2 202,69 Kč |
| 2 000 | 2,03114 Kč | 4 062,28 Kč |
| 3 000 | 1,93679 Kč | 5 810,37 Kč |
| 5 000 | 1,82368 Kč | 9 118,40 Kč |
| 7 000 | 1,75255 Kč | 12 267,85 Kč |
| 10 000 | 1,67997 Kč | 16 799,70 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

