1.25 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC24F1251R

DigiKey Part Number
13-JC24F1251RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JC24F1251R
Description
FUSE 2410 1.25A 125VDC FAST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.25 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.53
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm)
DC Cold Resistance
78.2 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,79554 Kč1 795,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1,79554 Kč
Unit Price with VAT:2,17260 Kč