
JC24F1002R | |
|---|---|
DigiKey Part Number | 13-JC24F1002RTR-ND - Tape & Reel (TR) 13-JC24F1002RCT-ND - Cut Tape (CT) 13-JC24F1002RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F1002R |
Description | FUSE 2410 10A 125VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 41.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 5.15 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,82200 Kč | 19,11 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 50 | 2,91460 Kč | 145,73 Kč |
| 100 | 2,69190 Kč | 269,19 Kč |
| 250 | 2,41980 Kč | 604,95 Kč |
| 500 | 2,23250 Kč | 1 116,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,96121 Kč | 1 961,21 Kč |
| 2 000 | 1,80867 Kč | 3 617,34 Kč |
| 3 000 | 1,72471 Kč | 5 174,13 Kč |
| 5 000 | 1,62407 Kč | 8 120,35 Kč |
| 7 000 | 1,56081 Kč | 10 925,67 Kč |
| 10 000 | 1,49621 Kč | 14 962,10 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

