New Product
JC24F8001R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC24F1002R

DigiKey Part Number
13-JC24F1002RTR-ND - Tape & Reel (TR)
13-JC24F1002RCT-ND - Cut Tape (CT)
13-JC24F1002RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JC24F1002R
Description
FUSE 2410 10A 125VDC FAST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
41.2
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm)
DC Cold Resistance
5.15 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
53,57800 Kč17,89 Kč
103,32900 Kč33,29 Kč
502,75060 Kč137,53 Kč
1002,54040 Kč254,04 Kč
2502,28368 Kč570,92 Kč
5002,10682 Kč1 053,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,94328 Kč1 943,28 Kč
2 0001,79213 Kč3 584,26 Kč
3 0001,70894 Kč5 126,82 Kč
5 0001,60922 Kč8 046,10 Kč
7 0001,54654 Kč10 825,78 Kč
10 0001,48253 Kč14 825,30 Kč
25 0001,33318 Kč33 329,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč