
JC24F1001R | |
|---|---|
DigiKey Part Number | 13-JC24F1001RTR-ND - Tape & Reel (TR) 13-JC24F1001RCT-ND - Cut Tape (CT) 13-JC24F1001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JC24F1001R |
Description | FUSE 2410 1A 125VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.43 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 111 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 5 | 3,48600 Kč | 17,43 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,67100 Kč | 133,55 Kč |
| 100 | 2,46310 Kč | 246,31 Kč |
| 250 | 2,21488 Kč | 553,72 Kč |
| 500 | 2,04394 Kč | 1 021,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,79554 Kč | 1 795,54 Kč |
| 2 000 | 1,65590 Kč | 3 311,80 Kč |
| 3 000 | 1,57905 Kč | 4 737,15 Kč |
| 5 000 | 1,48699 Kč | 7 434,95 Kč |
| 7 000 | 1,42912 Kč | 10 003,84 Kč |
| 10 000 | 1,37002 Kč | 13 700,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

