New Product
1 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC24F1001R

DigiKey Part Number
13-JC24F1001RTR-ND - Tape & Reel (TR)
13-JC24F1001RCT-ND - Cut Tape (CT)
13-JC24F1001RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JC24F1001R
Description
FUSE 2410 1A 125VDC FAST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 A 125 V Fuse Cartridge, Ceramic Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.43
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm)
DC Cold Resistance
111 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
53,32600 Kč16,63 Kč
103,07300 Kč30,73 Kč
502,54700 Kč127,35 Kč
1002,35130 Kč235,13 Kč
2502,11512 Kč528,78 Kč
5001,95134 Kč975,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,79999 Kč1 799,99 Kč
2 0001,66001 Kč3 320,02 Kč
3 0001,58296 Kč4 748,88 Kč
5 0001,49068 Kč7 453,40 Kč
7 0001,43266 Kč10 028,62 Kč
10 0001,37341 Kč13 734,10 Kč
25 0001,23127 Kč30 781,75 Kč
50 0001,22404 Kč61 202,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč