
JB12S3001R | |
|---|---|
DigiKey Part Number | 13-JB12S3001RTR-ND - Tape & Reel (TR) 13-JB12S3001RCT-ND - Cut Tape (CT) 13-JB12S3001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12S3001R |
Description | FUSE 1206 3A 63VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.85 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 47 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 5 | 2,27400 Kč | 11,37 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 50 | 1,72180 Kč | 86,09 Kč |
| 100 | 1,58930 Kč | 158,93 Kč |
| 250 | 1,42972 Kč | 357,43 Kč |
| 500 | 1,31900 Kč | 659,50 Kč |
| 1 000 | 1,21690 Kč | 1 216,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07039 Kč | 3 211,17 Kč |
| 6 000 | 0,98672 Kč | 5 920,32 Kč |
| 9 000 | 0,94065 Kč | 8 465,85 Kč |
| 15 000 | 0,88545 Kč | 13 281,75 Kč |
| 21 000 | 0,85071 Kč | 17 864,91 Kč |
| 30 000 | 0,81525 Kč | 24 457,50 Kč |
| 75 000 | 0,79577 Kč | 59 682,75 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

