
JB12S1501R | |
|---|---|
DigiKey Part Number | 13-JB12S1501RTR-ND - Tape & Reel (TR) 13-JB12S1501RCT-ND - Cut Tape (CT) 13-JB12S1501RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12S1501R |
Description | FUSE 1206 1.5A 63VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.32 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 230 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,35200 Kč | 11,76 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 50 | 1,80580 Kč | 90,29 Kč |
| 100 | 1,66510 Kč | 166,51 Kč |
| 250 | 1,49756 Kč | 374,39 Kč |
| 500 | 1,38166 Kč | 690,83 Kč |
| 1 000 | 1,27458 Kč | 1 274,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06775 Kč | 3 203,25 Kč |
| 6 000 | 0,98428 Kč | 5 905,68 Kč |
| 9 000 | 0,93833 Kč | 8 444,97 Kč |
| 15 000 | 0,88326 Kč | 13 248,90 Kč |
| 21 000 | 0,84861 Kč | 17 820,81 Kč |
| 30 000 | 0,81323 Kč | 24 396,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

