
JB12F1502R | |
|---|---|
DigiKey Part Number | 13-JB12F1502RTR-ND - Tape & Reel (TR) 13-JB12F1502RCT-ND - Cut Tape (CT) 13-JB12F1502RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12F1502R |
Description | FUSE 1206 15A 48VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 22.8 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |
Current Rating (Amps) | DC Cold Resistance 0.0034 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 5 | 2,67000 Kč | 13,35 Kč |
| 10 | 2,46100 Kč | 24,61 Kč |
| 50 | 2,04380 Kč | 102,19 Kč |
| 100 | 1,88740 Kč | 188,74 Kč |
| 250 | 1,69764 Kč | 424,41 Kč |
| 500 | 1,56624 Kč | 783,12 Kč |
| 1 000 | 1,44466 Kč | 1 444,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21024 Kč | 3 630,72 Kč |
| 6 000 | 1,11560 Kč | 6 693,60 Kč |
| 9 000 | 1,06347 Kč | 9 571,23 Kč |
| 15 000 | 1,00099 Kč | 15 014,85 Kč |
| 21 000 | 0,96168 Kč | 20 195,28 Kč |
| 30 000 | 0,92153 Kč | 27 645,90 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

