
JB12F1002R | |
|---|---|
DigiKey Part Number | 13-JB12F1002RTR-ND - Tape & Reel (TR) 13-JB12F1002RCT-ND - Cut Tape (CT) 13-JB12F1002RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12F1002R |
Description | FUSE 1206 10A 63VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 12.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 0.0055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,56200 Kč | 12,81 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 50 | 1,96120 Kč | 98,06 Kč |
| 100 | 1,81000 Kč | 181,00 Kč |
| 250 | 1,62776 Kč | 406,94 Kč |
| 500 | 1,50178 Kč | 750,89 Kč |
| 1 000 | 1,38545 Kč | 1 385,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21851 Kč | 3 655,53 Kč |
| 6 000 | 1,12322 Kč | 6 739,32 Kč |
| 9 000 | 1,07073 Kč | 9 636,57 Kč |
| 15 000 | 1,00783 Kč | 15 117,45 Kč |
| 21 000 | 0,96825 Kč | 20 333,25 Kč |
| 30 000 | 0,92782 Kč | 27 834,60 Kč |
| 75 000 | 0,91801 Kč | 68 850,75 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


