
JB06S6001R | |
|---|---|
DigiKey Part Number | 13-JB06S6001RTR-ND - Tape & Reel (TR) 13-JB06S6001RCT-ND - Cut Tape (CT) 13-JB06S6001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S6001R |
Description | FUSE 0603 6A 32VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.03 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,18400 Kč | 10,92 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,68400 Kč | 84,20 Kč |
| 100 | 1,55180 Kč | 155,18 Kč |
| 250 | 1,39596 Kč | 348,99 Kč |
| 500 | 1,28760 Kč | 643,80 Kč |
| 1 000 | 1,18807 Kč | 1 188,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,93752 Kč | 4 687,60 Kč |
| 10 000 | 0,86401 Kč | 8 640,10 Kč |
| 15 000 | 0,82350 Kč | 12 352,50 Kč |
| 25 000 | 0,77494 Kč | 19 373,50 Kč |
| 35 000 | 0,74439 Kč | 26 053,65 Kč |
| 50 000 | 0,73485 Kč | 36 742,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

