
JB06S5001R | |
|---|---|
DigiKey Part Number | 13-JB06S5001RTR-ND - Tape & Reel (TR) 13-JB06S5001RCT-ND - Cut Tape (CT) 13-JB06S5001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S5001R |
Description | FUSE 0603 5A 32VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,51200 Kč | 7,56 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 50 | 1,15480 Kč | 57,74 Kč |
| 100 | 1,06460 Kč | 106,46 Kč |
| 250 | 0,95836 Kč | 239,59 Kč |
| 500 | 0,88402 Kč | 442,01 Kč |
| 1 000 | 0,81556 Kč | 815,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64376 Kč | 3 218,80 Kč |
| 10 000 | 0,59340 Kč | 5 934,00 Kč |
| 15 000 | 0,56567 Kč | 8 485,05 Kč |
| 25 000 | 0,53243 Kč | 13 310,75 Kč |
| 35 000 | 0,51152 Kč | 17 903,20 Kč |
| 50 000 | 0,49016 Kč | 24 508,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

