
JB06F3001R | |
|---|---|
DigiKey Part Number | 13-JB06F3001RTR-ND - Tape & Reel (TR) 13-JB06F3001RCT-ND - Cut Tape (CT) 13-JB06F3001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06F3001R |
Description | FUSE 0603 3A 32VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.61 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.035 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,50200 Kč | 7,51 Kč |
| 10 | 1,37600 Kč | 13,76 Kč |
| 50 | 1,14700 Kč | 57,35 Kč |
| 100 | 1,05740 Kč | 105,74 Kč |
| 250 | 0,95184 Kč | 237,96 Kč |
| 500 | 0,87802 Kč | 439,01 Kč |
| 1 000 | 0,81003 Kč | 810,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,63939 Kč | 3 196,95 Kč |
| 10 000 | 0,58938 Kč | 5 893,80 Kč |
| 15 000 | 0,56183 Kč | 8 427,45 Kč |
| 25 000 | 0,52881 Kč | 13 220,25 Kč |
| 35 000 | 0,50805 Kč | 17 781,75 Kč |
| 50 000 | 0,48683 Kč | 24 341,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

