
JB06F2501R | |
|---|---|
DigiKey Part Number | 13-JB06F2501RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB06F2501R |
Description | FUSE 0603 2.5A 32VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 47 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64376 Kč | 3 218,80 Kč |
| Unit Price without VAT: | 0,64376 Kč |
|---|---|
| Unit Price with VAT: | 0,77895 Kč |

