
HHV1WSJT-52-1M | |
|---|---|
DigiKey Part Number | 13-HHV1WSJT-52-1MCT-ND - Cut Tape (CT) 13-HHV1WSJT-52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJT-52-1M |
Description | RES 1M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 50 | 2,39380 Kč | 119,69 Kč |
| 100 | 2,12290 Kč | 212,29 Kč |
| 250 | 1,82600 Kč | 456,50 Kč |
| 500 | 1,64036 Kč | 820,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,45285 Kč | 1 452,85 Kč |
| 2 000 | 1,32099 Kč | 2 641,98 Kč |
| 3 000 | 1,25316 Kč | 3 759,48 Kč |
| 5 000 | 1,17643 Kč | 5 882,15 Kč |
| 7 000 | 1,13068 Kč | 7 914,76 Kč |
| 10 000 | 1,08600 Kč | 10 860,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

