
HHV-50JT-52-22M | |
|---|---|
DigiKey Part Number | 13-HHV-50JT-52-22MCT-ND - Cut Tape (CT) 13-HHV-50JT-52-22MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-50JT-52-22M |
Description | RES 22M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,05720 Kč | 76,43 Kč |
| 50 | 2,70460 Kč | 135,23 Kč |
| 100 | 2,40220 Kč | 240,22 Kč |
| 250 | 2,06872 Kč | 517,18 Kč |
| 500 | 1,86000 Kč | 930,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,64960 Kč | 1 649,60 Kč |
| 2 000 | 1,50178 Kč | 3 003,56 Kč |
| 3 000 | 1,42576 Kč | 4 277,28 Kč |
| 5 000 | 1,33976 Kč | 6 698,80 Kč |
| 7 000 | 1,28850 Kč | 9 019,50 Kč |
| 10 000 | 1,23840 Kč | 12 384,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

