
HHV-50FR-52-33M | |
|---|---|
DigiKey Part Number | 13-HHV-50FR-52-33MTR-ND - Tape & Reel (TR) 13-HHV-50FR-52-33MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-33M |
Description | RES 33M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 25 | 2,68760 Kč | 67,19 Kč |
| 50 | 2,37280 Kč | 118,64 Kč |
| 100 | 2,10610 Kč | 210,61 Kč |
| 250 | 1,81172 Kč | 452,93 Kč |
| 500 | 1,62650 Kč | 813,25 Kč |
| 1 000 | 1,46944 Kč | 1 469,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,27189 Kč | 3 179,72 Kč |
| 5 000 | 1,16631 Kč | 5 831,55 Kč |
| 7 500 | 1,11203 Kč | 8 340,23 Kč |
| 12 500 | 1,05062 Kč | 13 132,75 Kč |
| 17 500 | 1,01404 Kč | 17 745,70 Kč |
| 25 000 | 0,97829 Kč | 24 457,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

