
HHV-25JT-52-22M | |
|---|---|
DigiKey Part Number | 13-HHV-25JT-52-22MCT-ND - Cut Tape (CT) 13-HHV-25JT-52-22MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25JT-52-22M |
Description | RES 22M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,74800 Kč | 17,48 Kč |
| 25 | 1,46480 Kč | 36,62 Kč |
| 50 | 1,29000 Kč | 64,50 Kč |
| 100 | 1,13810 Kč | 113,81 Kč |
| 250 | 0,97288 Kč | 243,22 Kč |
| 500 | 0,86928 Kč | 434,64 Kč |
| 1 000 | 0,78085 Kč | 780,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62318 Kč | 3 115,90 Kč |
| 10 000 | 0,57165 Kč | 5 716,50 Kč |
| 15 000 | 0,54516 Kč | 8 177,40 Kč |
| 25 000 | 0,51519 Kč | 12 879,75 Kč |
| 35 000 | 0,49733 Kč | 17 406,55 Kč |
| 50 000 | 0,47988 Kč | 23 994,00 Kč |
| 60 000 | 0,47151 Kč | 28 290,60 Kč |
| 120 000 | 0,44279 Kč | 53 134,80 Kč |
| 125 000 | 0,44124 Kč | 55 155,00 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

